
9PC8045D-V101 | |
---|---|
DigiKey Part Number | 1688-9PC8045D-V101-ND |
Manufacturer | |
Manufacturer Product Number | 9PC8045D-V101 |
Description | 0MM PWM CONTROLLER PCB TYPE(VOLT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan PWM Controller For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | PWM Controller | |
Fits Fan Size | - | |
Length | 3.15" (80.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
45 | 2 702,30378 Kč | 121 603,67 Kč |
Unit Price without VAT: | 2 702,30378 Kč |
---|---|
Unit Price with VAT: | 3 269,78757 Kč |