
9PC8045D-T101 | |
|---|---|
DigiKey Part Number | 1688-9PC8045D-T101-ND |
Manufacturer | |
Manufacturer Product Number | 9PC8045D-T101 |
Description | 0MM PWM CONTROLLER PCB TYPE(THER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan PWM Controller For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | PWM Controller | |
Fits Fan Size | - | |
Length | 3.15" (80.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 2 461,48822 Kč | 110 766,97 Kč |
| Unit Price without VAT: | 2 461,48822 Kč |
|---|---|
| Unit Price with VAT: | 2 978,40075 Kč |


