
9PC8045D-T001 | |
|---|---|
DigiKey Part Number | 1688-2200-ND |
Manufacturer | |
Manufacturer Product Number | 9PC8045D-T001 |
Description | PWM CONTROLLER PCB TYPE(THERMIST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan PWM Controller For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | PWM Controller | |
Fits Fan Size | - | |
Length | 3.15" (80.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 621,95000 Kč | 3 621,95 Kč |
| 10 | 3 075,38800 Kč | 30 753,88 Kč |
| 45 | 2 868,18689 Kč | 129 068,41 Kč |
| Unit Price without VAT: | 3 621,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 382,55950 Kč |





