
9LG1424H5D001 | |
|---|---|
DigiKey Part Number | 1688-2432-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1424H5D001 |
Description | FAN AXIAL 140X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 173.0 CFM (4.84m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 13.2 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Weight 1.8 lb (800.0 g) |
Size / Dimension Square - 140mm L x 140mm H | Current Rating (Amps) 0.550A |
Width 51.00mm | Voltage Range 20.4 ~ 27.6VDC |
Air Flow 173.0 CFM (4.84m³/min) | Material - Frame Aluminum |
Static Pressure 1.040 in H2O (258.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 180000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Locked Rotor Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 781,61000 Kč | 2 781,61 Kč |
| 12 | 2 168,58583 Kč | 26 023,03 Kč |
| 36 | 1 932,17167 Kč | 69 558,18 Kč |
| 60 | 1 928,92883 Kč | 115 735,73 Kč |
| Unit Price without VAT: | 2 781,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 365,74810 Kč |


