
9LG1424A5001 | |
|---|---|
DigiKey Part Number | 1688-2427-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1424A5001 |
Description | FAN AXIAL 140X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 243.7 CFM (6.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 51.00mm | |
Air Flow | 243.7 CFM (6.82m³/min) | |
Static Pressure | 2.170 in H2O (540.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 29.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.8 lb (800.0 g) | |
Current Rating (Amps) | 1.21A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 558,00000 Kč | 2 558,00 Kč |
| 12 | 2 031,23750 Kč | 24 374,85 Kč |
| 36 | 1 933,70556 Kč | 69 613,40 Kč |
| Unit Price without VAT: | 2 558,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 095,18000 Kč |


