9LG0648P4J001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9LG0648P4J001

9LG0648P4J001

DigiKey Part Number
9LG0648P4J001-ND
Manufacturer
Manufacturer Product Number
9LG0648P4J001
Description
FAN AXIAL 60X25MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LG0648P4J001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
38.8 CFM (1.09m³/min)
Static Pressure
0.730 in H2O (181.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
47.0dB(A)
Power (Watts)
4.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.100A
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 412,27000 Kč1 412,27 Kč
101 146,85800 Kč11 468,58 Kč
251 049,15720 Kč26 228,93 Kč
801 044,99163 Kč83 599,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 412,27000 Kč
Unit Price with VAT:1 708,84670 Kč