SanAce Server Cooling Fans
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanAce Server Cooling Fans
Summary of SanAce Cooling Systems

9LG0648P4H001

DigiKey Part Number
9LG0648P4H001-ND
Manufacturer
Manufacturer Product Number
9LG0648P4H001
Description
FAN AXIAL 60X25MM 48VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LG0648P4H001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
35.0dB(A)
Mfr
Power (Watts)
2.88 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.222 lb (100.7 g)
Width
25.00mm
Current Rating (Amps)
0.060A
Air Flow
27.5 CFM (0.770m³/min)
Voltage Range
36 ~ 72VDC
Static Pressure
0.389 in H2O (96.9 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
180000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
80939,13550 Kč75 130,84 Kč
Manufacturers Standard Package
Unit Price without VAT:939,13550 Kč
Unit Price with VAT:1 136,35396 Kč