Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9LG0624P4J001

DigiKey Part Number
1688-1720-ND
Manufacturer
Manufacturer Product Number
9LG0624P4J001
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LG0624P4J001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
47.0dB(A)
Mfr
Power (Watts)
4.56 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.222 lb (100.7 g)
Width
25.00mm
Current Rating (Amps)
0.190A
Air Flow
38.8 CFM (1.09m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.730 in H2O (181.8 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
180000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 517
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 367,81000 Kč1 367,81 Kč
101 092,21100 Kč10 922,11 Kč
25992,96200 Kč24 824,05 Kč
80908,95088 Kč72 716,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 367,81000 Kč
Unit Price with VAT:1 655,05010 Kč