
9HV0812P1G601 | |
|---|---|
DigiKey Part Number | 1688-9HV0812P1G601-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0812P1G601 |
Description | DC AXIAL FAN 80X80X38MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 130.7 CFM (3.66m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 69.0dB(A) |
Mfr | Power (Watts) 40.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.508 lb (230.42 g) |
Width 38.00mm | Current Rating (Amps) 3.40A |
Air Flow 130.7 CFM (3.66m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 4.000 in H2O (996.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 501,36000 Kč | 1 501,36 Kč |
| 10 | 1 197,99900 Kč | 11 979,99 Kč |
| 36 | 1 048,03361 Kč | 37 729,21 Kč |
| 72 | 1 003,17944 Kč | 72 228,92 Kč |
| Unit Price without VAT: | 1 501,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 816,64560 Kč |


