
9GV3612P3G11 | |
|---|---|
DigiKey Part Number | 1688-9GV3612P3G11-ND |
Manufacturer | |
Manufacturer Product Number | 9GV3612P3G11 |
Description | FAN 12VDC 36X28MM TACH/PWM CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 52.0dB(A) |
Series | RPM |
Packaging Box | Termination 4 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Current Rating (Amps) 0.340A |
Size / Dimension Square - 36mm L x 36mm H | Voltage Range 10.8 ~ 13.2VDC |
Width 28.00mm | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,33000 Kč | 478,33 Kč |
| 10 | 385,22900 Kč | 3 852,29 Kč |
| 25 | 350,84280 Kč | 8 771,07 Kč |
| 50 | 326,38460 Kč | 16 319,23 Kč |
| 140 | 299,22150 Kč | 41 891,01 Kč |
| Unit Price without VAT: | 478,33000 Kč |
|---|---|
| Unit Price with VAT: | 578,77930 Kč |





