



9GV3612J301 | |
|---|---|
DigiKey Part Number | 1688-1696-ND |
Manufacturer | |
Manufacturer Product Number | 9GV3612J301 |
Description | FAN AXIAL 36X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 19.4 CFM (0.543m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.5dB(A) |
Mfr | Power (Watts) 9 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 36mm L x 36mm H | Weight 0.102 lb (46.27 g) |
Width 28.00mm | Current Rating (Amps) 0.750A |
Air Flow 19.4 CFM (0.543m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 2.108 in H2O (525.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,09000 Kč | 410,09 Kč |
| 10 | 330,71900 Kč | 3 307,19 Kč |
| 25 | 301,29600 Kč | 7 532,40 Kč |
| 50 | 280,32740 Kč | 14 016,37 Kč |
| 140 | 254,33829 Kč | 35 607,36 Kč |
| Unit Price without VAT: | 410,09000 Kč |
|---|---|
| Unit Price with VAT: | 496,20890 Kč |





