

9GV1512H5011 | |
|---|---|
DigiKey Part Number | 9GV1512H5011-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1512H5011 |
Description | FAN AXIAL 150X50MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 150mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1512H5011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 150mm L x 150mm H | |
Width | 50.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 34.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.993 lb (450.42 g) | |
Current Rating (Amps) | 2.90A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 1 485,38500 Kč | 20 795,39 Kč |
| Unit Price without VAT: | 1 485,38500 Kč |
|---|---|
| Unit Price with VAT: | 1 797,31585 Kč |


