Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV1248J101

DigiKey Part Number
9GV1248J101-ND
Manufacturer
Manufacturer Product Number
9GV1248J101
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1248J101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Speed Sensor (Tach)
Packaging
Box
Power (Watts)
36 W
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.794 lb (360.15 g)
Width
38.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
211 342,98190 Kč28 202,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 342,98190 Kč
Unit Price with VAT:1 625,00810 Kč