Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 68.0 CFM (1.90m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 68.0 CFM (1.90m³/min) 4 Wire Leads
9GV0624P1M03
9GV0624P1M03

9GV0624P1M03

DigiKey Part Number
1688-2281-ND
Manufacturer
Manufacturer Product Number
9GV0624P1M03
Description
FAN AXIAL 60X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 68.0 CFM (1.90m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0624P1M03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
68.0 CFM (1.90m³/min)
Static Pressure
1.990 in H2O (495.7 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
60.0dB(A)
Power (Watts)
17.52 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.730A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1666,86000 Kč666,86 Kč
10544,62700 Kč5 446,27 Kč
25498,88520 Kč12 472,13 Kč
90468,88878 Kč42 199,99 Kč
Manufacturers Standard Package
Unit Price without VAT:666,86000 Kč
Unit Price with VAT:806,90060 Kč