Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 44.5 CFM (1.25m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GT0612G4002

DigiKey Part Number
9GT0612G4002-ND
Manufacturer
Manufacturer Product Number
9GT0612G4002
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 44.5 CFM (1.25m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
44.5 CFM (1.25m³/min)
Static Pressure
0.970 in H2O (241.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
52.0dB(A)
Power (Watts)
6.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.560A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 501,08000 Kč1 501,08 Kč
101 218,45800 Kč12 184,58 Kč
251 114,58080 Kč27 864,52 Kč
801 113,70025 Kč89 096,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 501,08000 Kč
Unit Price with VAT:1 816,30680 Kč