Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA1212S40011

DigiKey Part Number
1688-1864-ND
Manufacturer
Manufacturer Product Number
9GA1212S40011
Description
FAN AXIAL 120X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA1212S40011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
113.1 CFM (3.17m³/min)
Static Pressure
1.044 in H2O (260.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
54.0dB(A)
Power (Watts)
7.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.617 lb (280.00 g)
Current Rating (Amps)
0.610A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 489,18000 Kč1 489,18 Kč
101 188,29800 Kč11 882,98 Kč
301 059,69900 Kč31 790,97 Kč
60994,51783 Kč59 671,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,18000 Kč
Unit Price with VAT:1 801,90780 Kč