Parametric Equivalent




9GA0712P1G0011 | |
|---|---|
DigiKey Part Number | 9GA0712P1G0011-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0712P1G0011 |
Description | FAN AXIAL 70X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 93.6 CFM (2.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0712P1G0011 Models |
Category | Noise 65.0dB(A) |
Mfr | Power (Watts) 31.2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 2.60A |
Air Flow 93.6 CFM (2.62m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 3.453 in H2O (860.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0712P1G001 | Sanyo Denki America Inc. | 12 | 1688-1578-ND | 808,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 538,00733 Kč | 32 280,44 Kč |
| Unit Price without VAT: | 538,00733 Kč |
|---|---|
| Unit Price with VAT: | 650,98887 Kč |


