Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 4 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0624P6G007

DigiKey Part Number
1688-9GA0624P6G007-ND
Manufacturer
Manufacturer Product Number
9GA0624P6G007
Description
FAN 24VDC 60X20MM TACH/PWM CONN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 4 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
43.0dB(A)
RPM
Termination
4 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1566,53000 Kč566,53 Kč
10455,55200 Kč4 555,52 Kč
25414,76080 Kč10 369,02 Kč
50385,78360 Kč19 289,18 Kč
100358,63740 Kč35 863,74 Kč
300357,75343 Kč107 326,03 Kč
Manufacturers Standard Package
Unit Price without VAT:566,53000 Kč
Unit Price with VAT:685,50130 Kč