9GA0624P1J03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 405,04678 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0624P1J03

DigiKey Part Number
9GA0624P1J03-ND
Manufacturer
Manufacturer Product Number
9GA0624P1J03
Description
FAN AXIAL 60X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0624P1J03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
63.0dB(A)
Mfr
Power (Watts)
18 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.287 lb (130.18 g)
Width
38.00mm
Current Rating (Amps)
0.750A
Air Flow
62.0 CFM (1.74m³/min)
Voltage Range
21.6 ~ 25.2VDC
Static Pressure
3.330 in H2O (829.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0624P1J031Sanyo Denki America Inc.09GA0624P1J031-ND405,04678 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1633,51000 Kč633,51 Kč
10508,99200 Kč5 089,92 Kč
25463,30840 Kč11 582,71 Kč
90405,04678 Kč36 454,21 Kč
180402,63667 Kč72 474,60 Kč
Manufacturers Standard Package
Unit Price without VAT:633,51000 Kč
Unit Price with VAT:766,54710 Kč