
9GA0624M701 | |
|---|---|
DigiKey Part Number | 1688-9GA0624M701-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0624M701 |
Description | 60X15MM 24V,LOW POWER DC TACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 15.9 CFM (0.445m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 15.9 CFM (0.445m³/min) | |
Static Pressure | 0.142 in H2O (35.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,11000 Kč | 387,11 Kč |
| 10 | 317,64500 Kč | 3 176,45 Kč |
| 25 | 291,31520 Kč | 7 282,88 Kč |
| 50 | 272,33640 Kč | 13 616,82 Kč |
| 100 | 264,70380 Kč | 26 470,38 Kč |
| Unit Price without VAT: | 387,11000 Kč |
|---|---|
| Unit Price with VAT: | 468,40310 Kč |









