Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0624M6002

DigiKey Part Number
9GA0624M6002-ND
Manufacturer
Manufacturer Product Number
9GA0624M6002
Description
FAN AXIAL 60X20MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
12.0 CFM (0.336m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
18.0dB(A)
Power (Watts)
720 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.156 lb (70.76 g)
Current Rating (Amps)
0.030A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1491,77000 Kč491,77 Kč
10396,00100 Kč3 960,01 Kč
25360,63640 Kč9 015,91 Kč
50335,48500 Kč16 774,25 Kč
100311,88960 Kč31 188,96 Kč
300308,14567 Kč92 443,70 Kč
Manufacturers Standard Package
Unit Price without VAT:491,77000 Kč
Unit Price with VAT:595,04170 Kč