
9GA0612M701 | |
|---|---|
DigiKey Part Number | 9GA0612M701-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612M701 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.9 CFM (0.445m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0612M701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 15.9 CFM (0.445m³/min) | |
Static Pressure | 0.142 in H2O (35.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,87000 Kč | 392,87 Kč |
| 10 | 316,90200 Kč | 3 169,02 Kč |
| 25 | 288,74760 Kč | 7 218,69 Kč |
| 50 | 268,66940 Kč | 13 433,47 Kč |
| 100 | 249,79220 Kč | 24 979,22 Kč |
| 300 | 243,05187 Kč | 72 915,56 Kč |
| Unit Price without VAT: | 392,87000 Kč |
|---|---|
| Unit Price with VAT: | 475,37270 Kč |









