
9GA0612L702 | |
|---|---|
DigiKey Part Number | 9GA0612L702-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612L702 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 10.9 CFM (0.305m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 17.0dB(A) |
Mfr | Power (Watts) 360 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.111 lb (50.35 g) |
Width 15.00mm | Current Rating (Amps) 0.030A |
Air Flow 10.9 CFM (0.305m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.072 in H2O (17.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 245,49810 Kč | 24 549,81 Kč |
| Unit Price without VAT: | 245,49810 Kč |
|---|---|
| Unit Price with VAT: | 297,05270 Kč |

