Parametric Equivalent

9GA0612K1011 | |
|---|---|
DigiKey Part Number | 9GA0612K1011-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612K1011 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.0 CFM (1.48m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 11.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 0.950A |
Air Flow 53.0 CFM (1.48m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 2.400 in H2O (597.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0612K101 | Sanyo Denki America Inc. | 0 | 9GA0612K101-ND | 357,66122 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 357,66122 Kč | 32 189,51 Kč |
| Unit Price without VAT: | 357,66122 Kč |
|---|---|
| Unit Price with VAT: | 432,77008 Kč |


