Parametric Equivalent

9GA0424H30011 | |
|---|---|
DigiKey Part Number | 9GA0424H30011-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0424H30011 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 19.1 CFM (0.535m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0424H30011 Models |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 3.84 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.117 lb (53.07 g) |
Width 28.00mm | Current Rating (Amps) 0.160A |
Air Flow 19.1 CFM (0.535m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.390 in H2O (346.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0424H3001 | Sanyo Denki America Inc. | 0 | 9GA0424H3001-ND | 278,74841 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 278,74841 Kč | 35 122,30 Kč |
| Unit Price without VAT: | 278,74841 Kč |
|---|---|
| Unit Price with VAT: | 337,28558 Kč |

