
9G0624S4002 | |
|---|---|
DigiKey Part Number | 9G0624S4002-ND |
Manufacturer | |
Manufacturer Product Number | 9G0624S4002 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 49.4 CFM (1.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 49.4 CFM (1.38m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.0dB(A) | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,72000 Kč | 547,72 Kč |
| 10 | 448,13300 Kč | 4 481,33 Kč |
| 25 | 410,66880 Kč | 10 266,72 Kč |
| 80 | 381,26813 Kč | 30 501,45 Kč |
| Unit Price without VAT: | 547,72000 Kč |
|---|---|
| Unit Price with VAT: | 662,74120 Kč |









