Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 42.7 CFM (1.20m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 42.7 CFM (1.20m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0624P4H0011

DigiKey Part Number
9G0624P4H0011-ND
Manufacturer
Manufacturer Product Number
9G0624P4H0011
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 42.7 CFM (1.20m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0624P4H0011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
49.0dB(A)
Mfr
Power (Watts)
6 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.250A
Air Flow
42.7 CFM (1.20m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.900 in H2O (224.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9G0624P4H001Sanyo Denki America Inc.511688-1418-ND650,73000 KčParametric Equivalent
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1650,73000 Kč650,73 Kč
10522,68200 Kč5 226,82 Kč
25475,73920 Kč11 893,48 Kč
80421,10175 Kč33 688,14 Kč
160414,18556 Kč66 269,69 Kč
Manufacturers Standard Package
Unit Price without VAT:650,73000 Kč
Unit Price with VAT:787,38330 Kč