
9G0624G1D01 | |
|---|---|
DigiKey Part Number | 9G0624G1D01-ND |
Manufacturer | |
Manufacturer Product Number | 9G0624G1D01 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 20.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.243 lb (110.22 g) |
Width 38.00mm | Current Rating (Amps) 0.850A |
Air Flow 65.0 CFM (1.82m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 1.747 in H2O (435.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,90000 Kč | 481,90 Kč |
| 10 | 388,08500 Kč | 3 880,85 Kč |
| 25 | 353,43840 Kč | 8 835,96 Kč |
| 90 | 309,08122 Kč | 27 817,31 Kč |
| 180 | 301,58378 Kč | 54 285,08 Kč |
| Unit Price without VAT: | 481,90000 Kč |
|---|---|
| Unit Price with VAT: | 583,09900 Kč |









