9CR1212G002 | |
---|---|
DigiKey Part Number | 9CR1212G002-ND |
Manufacturer | |
Manufacturer Product Number | 9CR1212G002 |
Description | FAN AXIAL DUAL 120X76MM 12VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 120mm L x 120mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 76.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 1.930 in H2O (480.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating | |
Noise | 70.0dB(A) | |
Power (Watts) | 86.4 W | |
RPM | ||
Termination | 2 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.5 lbs (670.0 g) | |
Current Rating (Amps) | 7.20A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | 2 343,88444 Kč | 21 094,96 Kč |
Unit Price without VAT: | 2 343,88444 Kč |
---|---|
Unit Price with VAT: | 2 836,10017 Kč |