



9CR0612P5G03 | |
|---|---|
DigiKey Part Number | 9CR0612P5G03-ND |
Manufacturer | |
Manufacturer Product Number | 9CR0612P5G03 |
Description | FAN AXIAL DUAL 60X51MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 71.7 CFM (2.01m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CR0612P5G03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 51.00mm | |
Air Flow | 71.7 CFM (2.01m³/min) | |
Static Pressure | 2.410 in H2O (600.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating | |
Noise | 68.0dB(A) | |
Power (Watts) | 32.4 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 2.7A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 549,07000 Kč | 1 549,07 Kč |
| 10 | 1 256,58000 Kč | 12 565,80 Kč |
| 48 | 1 139,06813 Kč | 54 675,27 Kč |
| Unit Price without VAT: | 1 549,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 874,37470 Kč |










