



9BMB12H202 | |
|---|---|
DigiKey Part Number | 1688-1376-ND |
Manufacturer | |
Manufacturer Product Number | 9BMB12H202 |
Description | FAN BLOWER 97.1X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 39.2 CFM (1.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9BMB12H202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 39.2 CFM (1.10m³/min) | |
Static Pressure | 1.968 in H2O (490.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 57.0dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,49000 Kč | 944,49 Kč |
| 10 | 756,34800 Kč | 7 563,48 Kč |
| 32 | 670,44000 Kč | 21 454,08 Kč |
| 64 | 623,29281 Kč | 39 890,74 Kč |
| 128 | 614,19148 Kč | 78 616,51 Kč |
| Unit Price without VAT: | 944,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,83290 Kč |


