

9BD12SC6-1 | |
|---|---|
DigiKey Part Number | 1688-1371-ND |
Manufacturer | |
Manufacturer Product Number | 9BD12SC6-1 |
Description | FAN BLOWER 76X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 76mm L x 69.7mm H Ball 10.2 CFM (0.286m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9BD12SC6-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 76mm L x 69.7mm H | |
Width | 20.00mm | |
Air Flow | 10.2 CFM (0.286m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,03000 Kč | 388,03 Kč |
| 10 | 318,37300 Kč | 3 183,73 Kč |
| 40 | 278,97725 Kč | 11 159,09 Kč |
| 80 | 265,53663 Kč | 21 242,93 Kč |
| Unit Price without VAT: | 388,03000 Kč |
|---|---|
| Unit Price with VAT: | 469,51630 Kč |









