
9ADA1201G1002 | |
|---|---|
DigiKey Part Number | 1688-9ADA1201G1002-ND |
Manufacturer | |
Manufacturer Product Number | 9ADA1201G1002 |
Description | 120X38MM, ACDC, 100V TO 240V, HI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 138.0 CFM (3.86m³/min) | |
Static Pressure | 0.683 in H2O (170.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection | |
Noise | 52.0dB(A) | |
Power (Watts) | 9.00W | |
RPM | 4400 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 941,90000 Kč | 1 941,90 Kč |
| 21 | 1 431,51381 Kč | 30 061,79 Kč |
| 42 | 1 330,82333 Kč | 55 894,58 Kč |
| 63 | 1 317,62444 Kč | 83 010,34 Kč |
| Unit Price without VAT: | 1 941,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 349,69900 Kč |










