
9AD1201P4H001 | |
|---|---|
DigiKey Part Number | 1688-9AD1201P4H001-ND |
Manufacturer | |
Manufacturer Product Number | 9AD1201P4H001 |
Description | FAN 120X25MM 100-240VAC PWM/TACH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 84.0 CFM (2.35m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Manufacturer Sanyo Denki America Inc. | Noise 40.0dB(A) |
Series | Power (Watts) 3.40W |
Packaging Box | RPM 3000 RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 84.0 CFM (2.35m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.249 in H2O (62.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 618,95000 Kč | 1 618,95 Kč |
| 10 | 1 291,14600 Kč | 12 911,46 Kč |
| 30 | 1 151,29933 Kč | 34 538,98 Kč |
| 60 | 1 086,64650 Kč | 65 198,79 Kč |
| Unit Price without VAT: | 1 618,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 958,92950 Kč |

