
9AD1201M4H001 | |
|---|---|
DigiKey Part Number | 1688-9AD1201M4H001-ND |
Manufacturer | |
Manufacturer Product Number | 9AD1201M4H001 |
Description | FAN 120X25MM 100-240VAC LOWSPEED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 63.0 CFM (1.76m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Manufacturer Sanyo Denki America Inc. | Noise 34.0dB(A) |
Series | Power (Watts) 1.60W |
Packaging Box | RPM 2250 RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 63.0 CFM (1.76m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.141 in H2O (35.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 593,12000 Kč | 1 593,12 Kč |
| 10 | 1 270,67300 Kč | 12 706,73 Kč |
| 30 | 1 133,07300 Kč | 33 992,19 Kč |
| 60 | 1 068,27333 Kč | 64 096,40 Kč |
| Unit Price without VAT: | 1 593,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 927,67520 Kč |

