Parametric Equivalent
Similar




109P1312H1011 | |
|---|---|
DigiKey Part Number | 109P1312H1011-ND |
Manufacturer | |
Manufacturer Product Number | 109P1312H1011 |
Description | FAN AXIAL 127X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 134.0 CFM (3.75m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P1312H1011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 134.0 CFM (3.75m³/min) | |
Static Pressure | 0.394 in H2O (98.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 45.0dB(A) | |
Power (Watts) | 9.84 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.772 lb (350.17 g) | |
Current Rating (Amps) | 0.820A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 778,13550 Kč | 35 562,71 Kč |
| Unit Price without VAT: | 1 778,13550 Kč |
|---|---|
| Unit Price with VAT: | 2 151,54396 Kč |



