San-52-3-Wire-R-BL-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San-52-3-Wire-R-BL-Y
San-52-2-wire-R-Bl

109P0512H702

DigiKey Part Number
1688-1145-ND
Manufacturer
Manufacturer Product Number
109P0512H702
Description
FAN AXIAL 52X15MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 9.0 CFM (0.252m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 52mm L x 52mm H
Width
15.00mm
Air Flow
9.0 CFM (0.252m³/min)
Static Pressure
0.128 in H2O (31.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
27.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.122 lb (55.34 g)
Current Rating (Amps)
0.100A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1319,12000 Kč319,12 Kč
10262,41600 Kč2 624,16 Kč
25240,79480 Kč6 019,87 Kč
50225,17640 Kč11 258,82 Kč
140218,58407 Kč30 601,77 Kč
Manufacturers Standard Package
Unit Price without VAT:319,12000 Kč
Unit Price with VAT:386,13520 Kč