109L1424H1D01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 14
Unit Price: 3 700,90000 Kč
Datasheet
SanAce Server Cooling Fans
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanAce Server Cooling Fans
Summary of SanAce Cooling Systems

109L1424H1D01

DigiKey Part Number
109L1424H1D01-ND
Manufacturer
Manufacturer Product Number
109L1424H1D01
Description
FAN AXIAL 140X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 159.0 CFM (4.45m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109L1424H1D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
38.00mm
Air Flow
159.0 CFM (4.45m³/min)
Static Pressure
0.394 in H2O (98.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
46.0dB(A)
Power (Watts)
8.88 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
1.3 lbs (600.0 g)
Current Rating (Amps)
0.370A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes