109L1424H102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 36
Unit Price: 2 675,57000 Kč
Datasheet
SanAce Server Cooling Fans
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanAce Server Cooling Fans
Summary of SanAce Cooling Systems

109L1424H102

DigiKey Part Number
109L1424H102-ND
Manufacturer
Manufacturer Product Number
109L1424H102
Description
FAN AXIAL 140X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 159.0 CFM (4.45m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109L1424H102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB(A)
Mfr
Power (Watts)
8.88 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 140mm L x 140mm H
Weight
1.3 lbs (600.0 g)
Width
38.00mm
Current Rating (Amps)
0.370A
Air Flow
159.0 CFM (4.45m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.394 in H2O (98.1 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 60°C
Features
Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9LG1424M1002Sanyo Denki America Inc.361688-2436-ND2 675,57000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes