Similar
Similar




| 109L0612S401 | |
|---|---|
| DigiKey Part Number | 1688-1057-ND | 
| Manufacturer | |
| Manufacturer Product Number | 109L0612S401 | 
| Description | FAN AXIAL 60X25MM 12VDC WIRE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 60mm L x 60mm H | |
| Width | 25.00mm | |
| Air Flow | 23.0 CFM (0.644m³/min) | |
| Static Pressure | 0.228 in H2O (56.8 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Speed Sensor (Tach) | |
| Noise | 33.0dB(A) | |
| Power (Watts) | 2.04 W | |
| RPM | ||
| Termination | 3 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
| Approval Agency | CSA, TUV, UR | |
| Weight | 0.222 lb (100.7 g) | |
| Current Rating (Amps) | 0.170A | |
| Voltage Range | 10.2 ~ 13.8VDC | |
| Material - Frame | Aluminum | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 100000 Hrs @ 40°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 087,32000 Kč | 1 087,32 Kč | 
| 10 | 884,33800 Kč | 8 843,38 Kč | 
| 25 | 809,28680 Kč | 20 232,17 Kč | 
| 80 | 784,90638 Kč | 62 792,51 Kč | 
| Unit Price without VAT: | 1 087,32000 Kč | 
|---|---|
| Unit Price with VAT: | 1 315,65720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic