



109BM24HC2-1 | |
|---|---|
DigiKey Part Number | 109BM24HC2-1-ND |
Manufacturer | |
Manufacturer Product Number | 109BM24HC2-1 |
Description | FAN BLOWER 97.2X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 25.1 CFM (0.703m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BM24HC2-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 25.1 CFM (0.703m³/min) | |
Static Pressure | 0.819 in H2O (204.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 48.5dB(A) | |
Power (Watts) | 6.24 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,42000 Kč | 818,42 Kč |
| 10 | 667,58000 Kč | 6 675,80 Kč |
| 32 | 596,73469 Kč | 19 095,51 Kč |
| 64 | 587,92656 Kč | 37 627,30 Kč |
| Unit Price without VAT: | 818,42000 Kč |
|---|---|
| Unit Price with VAT: | 990,28820 Kč |



