109BF12HA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
109BF12HA2
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109BF12HA2

DigiKey Part Number
1688-1908-ND
Manufacturer
Manufacturer Product Number
109BF12HA2
Description
FAN BLOWER 120X32MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
27.5 CFM (0.770m³/min)
Static Pressure
0.704 in H2O (175.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
52.0dB(A)
Power (Watts)
7.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.604 lb (273.97 g)
Current Rating (Amps)
0.600A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 542,97000 Kč1 542,97 Kč
201 170,19050 Kč23 403,81 Kč
401 134,33200 Kč45 373,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 542,97000 Kč
Unit Price with VAT:1 866,99370 Kč