



109BD24FC2 | |
|---|---|
DigiKey Part Number | 1688-1906-ND |
Manufacturer | |
Manufacturer Product Number | 109BD24FC2 |
Description | FAN BLOWER 76X30MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 76mm L x 75.5mm H Ball 10.9 CFM (0.305m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BD24FC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 76mm L x 75.5mm H | |
Width | 30.00mm | |
Air Flow | 10.9 CFM (0.305m³/min) | |
Static Pressure | 0.394 in H2O (98.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,27000 Kč | 1 204,27 Kč |
| 10 | 979,26700 Kč | 9 792,67 Kč |
| 40 | 883,01075 Kč | 35 320,43 Kč |
| Unit Price without VAT: | 1 204,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,16670 Kč |


