Fan Blower 24VDC Square/Rounded - 51mm L x 52.6mm H Ball 3.6 CFM (0.101m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109BC24FA7-1

DigiKey Part Number
109BC24FA7-1-ND
Manufacturer
Manufacturer Product Number
109BC24FA7-1
Description
FAN BLOWER 51X15MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 51mm L x 52.6mm H Ball 3.6 CFM (0.101m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
38.0dB(A)
Mfr
Power (Watts)
960 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square/Rounded - 51mm L x 52.6mm H
Weight
0.073 lb (33.11 g)
Width
15.00mm
Current Rating (Amps)
0.040A
Air Flow
3.6 CFM (0.101m³/min)
Voltage Range
12 ~ 27.6VDC
Static Pressure
0.520 in H2O (129.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
120251,22358 Kč30 146,83 Kč
Manufacturers Standard Package
Unit Price without VAT:251,22358 Kč
Unit Price with VAT:303,98053 Kč