
109BC12MA7-1 | |
|---|---|
DigiKey Part Number | 109BC12MA7-1-ND |
Manufacturer | |
Manufacturer Product Number | 109BC12MA7-1 |
Description | FAN BLOWER 51X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51mm L x 52.6mm H Ball 3.2 CFM (0.090m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BC12MA7-1 Models |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square/Rounded - 51mm L x 52.6mm H | Weight 0.073 lb (33.11 g) |
Width 15.00mm | Current Rating (Amps) 0.060A |
Air Flow 3.2 CFM (0.090m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 251,22358 Kč | 30 146,83 Kč |
| Unit Price without VAT: | 251,22358 Kč |
|---|---|
| Unit Price with VAT: | 303,98053 Kč |

