Image for 109-721H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-721H

DigiKey Part Number
109-721H-ND
Manufacturer
Manufacturer Product Number
109-721H
Description
FINGER GUARD 200MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200mm Dia Fan Finger Guard 8 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
200mm Dia
For Use With/Related Products
-
Features
8 Rings
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
52281,60346 Kč14 643,38 Kč
Unit Price without VAT:281,60346 Kč
Unit Price with VAT:340,74019 Kč