60mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-1003M20

DigiKey Part Number
109-1003M20-ND
Manufacturer
Manufacturer Product Number
109-1003M20
Description
FILTER MEDIA 1=5 60MM (20PPI)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
60mm Sq
For Use With/Related Products
109-1003F20
Features
5 Pack
Material
Polyurethane Foam
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113138,38602 Kč15 637,62 Kč
Unit Price without VAT:138,38602 Kč
Unit Price with VAT:167,44708 Kč