
109-1000F20 | |
|---|---|
DigiKey Part Number | 1688-1009-ND |
Manufacturer | |
Manufacturer Product Number | 109-1000F20 |
Description | RESIN FILTER KITS 120MM (20PPI) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,50000 Kč | 210,50 Kč |
| 10 | 173,76800 Kč | 1 737,68 Kč |
| 25 | 159,60960 Kč | 3 990,24 Kč |
| 50 | 149,33300 Kč | 7 466,65 Kč |
| 100 | 139,71940 Kč | 13 971,94 Kč |
| Unit Price without VAT: | 210,50000 Kč |
|---|---|
| Unit Price with VAT: | 254,70500 Kč |


