
PM33a | |
|---|---|
DigiKey Part Number | 4885-PM33a-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | PM33a |
Description | PM33a | Pocket Size Hybrid Digit |
Customer Reference | |
Detailed Description | Auto Average Pocket Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Hold, Min/Max | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT II 600V, CAT III 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 348,26000 Kč | 4 348,26 Kč |
| Unit Price without VAT: | 4 348,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 261,39460 Kč |


