
LCR700 | |
|---|---|
DigiKey Part Number | 4885-LCR700-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | LCR700 |
Description | LCR700 | Handheld Digital LCR Me |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Ranging | Auto | |
Response | Average |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 853,88000 Kč | 6 853,88 Kč |
| Unit Price without VAT: | 6 853,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 293,19480 Kč |





